The DM74LS279N is a commercial-grade, 16-bit dual flip-flop integrated circuit from Fairchild, operating within a temperature range of 0 to 70 degrees Celsius. It features a 5V nominal supply voltage, with a maximum of 5.25V and a minimum of 4.75V. The device has a propagation delay of 33 nanoseconds and a maximum output current of 8 microamperes. It is available in a 7.62mm x 19.305mm DIP-16 package.
Checking distributor stock and pricing after the page loads.
Fairchild DM74LS279N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | R-S LATCH |
| Family | LS |
| Propagation Delay (tpd) | 33 |
| Number of Bits | 2 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 33 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 7 |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.