The DM74LS32SJX is a dual OR gate logic IC from Fairchild, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a 5V supply voltage with a maximum of 5.25V and a minimum of 4.75V. The device has 14 terminals and a pin count of 14, with a width of 5.3mm and a length of 10.2mm. It has a propagation delay of 15ns and a maximum output current of 8.0mA. The IC is available in a 14-pin SOP package.
Fairchild DM74LS32SJX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | OR GATE |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 15 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 9.8 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74LS32SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.