The DM74LS73AM is a dual JK flip-flop integrated circuit from Fairchild, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a 5V nominal supply voltage, with a maximum rating of 5.25V and a minimum rating of 4.75V. The device has 14 terminals and is packaged in a 0.150 inch, MS-120, SOIC-14 package. It is designed to handle a maximum output current of 8 microamps and has a maximum power supply current of 6 milliamps. The DM74LS73AM has a propagation delay of 28 nanoseconds and a maximum frequency of 25 MHz.
Fairchild DM74LS73AM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 28 |
| Number of Bits | 2 |
| Max I(ol) | 0.008 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 6 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 30 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.