The DM74LS85N is a commercial-grade logic IC magnitude comparator with a 4-bit input. It operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 16-pin DIP with a width of 7.62mm and a length of 19.305mm. It has a nominal supply voltage of 5V, a maximum supply voltage of 5.25V, and a minimum supply voltage of 4.75V. The propagation delay is 42ns.
Fairchild DM74LS85N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | LS |
| Propagation Delay (tpd) | 42 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74LS85N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.