The DM74S00N is a commercial temperature NAND gate IC from Fairchild, featuring a 5V supply voltage and a maximum power supply current of 36mA. It has 14 terminals and a dual terminal position, packaged in a 14-pin DIP package. The device operates within a temperature range of 0 to 70 degrees Celsius and has a propagation delay of 8ns. It is a member of the S family of logic ICs and is designed for use in a variety of digital logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild DM74S00N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild DM74S00N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NAND GATE |
| Family | S |
| Propagation Delay (tpd) | 8 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 8 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 36 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74S00N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.