
Surface mount general purpose rectifier diode featuring a 600V repetitive peak reverse voltage and a maximum operating temperature of 150°C. This 2-terminal device utilizes silicon for its diode element and is designed for efficient rectification. It operates across a temperature range of -55°C to 150°C, with dual terminal positioning for surface mounting applications.
Fairchild ES1JFL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.