
General purpose rectifier diode, 1-phase, 1-element, featuring 3A forward current and a 200V repetitive peak reverse voltage. Constructed with silicon, this diode operates within a temperature range of -50°C to 150°C and has a maximum power dissipation of 1.66W. It is housed in a DO-214AB (SMC) package with 2 terminals.
Sign in to ask questions about the Fairchild ES3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild ES3D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Power Dissipation-Max | 1.66 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild ES3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.