
General purpose rectifier diode, 1-phase, 1-element, featuring a 600V repetitive peak reverse voltage and a maximum forward current of 3A. This silicon diode offers a maximum power dissipation of 1.66W and operates within a temperature range of -50°C to 150°C. Housed in a DO-214AB (SMC) package with 2 terminals, it is designed for general rectification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild ES3J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Power Dissipation-Max | 1.66 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild ES3J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.