The FAN1084MC33X is a linear voltage regulator LDO with a fixed output voltage of 3.3V and a maximum output current of 4.5mA. It has a maximum input voltage of 5.25V and operates over a temperature range of 0 to 125°C. The regulator is packaged in a TO-263 package and has a single output. It has a maximum dropout voltage of 1.5V and a maximum line regulation of 0.066%.
Fairchild FAN1084MC33X technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 9.145 |
| Length | 9.97 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 4.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.5 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.066 |
| Load Regulation-Max | 0.083 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN1084MC33X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.