The FAN1084T is a 3-pin adjustable linear voltage regulator from Fairchild. It can supply up to 4.5A of current and regulate output voltages between 1.5V and 3.6V. The device is packaged in a TO-220 plastic package and has an operating temperature range of 0°C to 125°C.
Fairchild FAN1084T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.5 |
| Output Voltage1-Max | 3.6 |
| Output Current1-Max | 4.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN1084T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.