The FAN1086DX is an adjustable linear voltage regulator from Fairchild. It has a single output voltage range of 1.3V to 5.7V and can supply a maximum output current of 1.5A. The device is packaged in a TO-252 plastic package and has an operating temperature range of 0°C to 125°C. The FAN1086DX is a member of Fairchild's family of linear voltage regulators.
Fairchild FAN1086DX technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 5.775 |
| Length | 6.54 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.3 |
| Output Voltage1-Max | 5.7 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN1086DX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.