The FAN1086M5X is a linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 1.5A. It operates from an input voltage range of 6.5V to 7V and has a maximum dropout voltage of 1.5V. The device is packaged in a 3-pin TO-263 plastic package and has a maximum operating temperature of 125°C.
Fairchild FAN1086M5X technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 9.145 |
| Length | 9.97 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 6.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 7.5 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.025 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN1086M5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.