The FAN1112DX is a single-output linear voltage regulator with a fixed output voltage of 1.2V and a maximum output current of 1A. It operates from a supply voltage range of 3V to 12V and has a maximum dropout voltage of 1.2V. The device is packaged in a 3-pin TO-252 plastic package and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications, including power management and voltage regulation.
Fairchild FAN1112DX technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 5.775 |
| Length | 6.54 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 1.14 |
| Output Voltage1-Max | 1.26 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.0024 |
| Load Regulation-Max | 0.006 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN1112DX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.