The FAN1117AS285X is a linear voltage regulator with a fixed output voltage of 2.85V and a maximum output current of 1A. It operates from an input voltage range of 4.35V to 12V and has a maximum junction temperature of 125°C. The device is packaged in a SOT-223 package and is suitable for use in a variety of applications requiring a stable voltage supply.
Fairchild FAN1117AS285X technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.505 |
| Length | 6.505 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.35 |
| Output Voltage1-Min | 2.793 |
| Output Voltage1-Max | 2.907 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.0057 |
| Load Regulation-Max | 0.01425 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN1117AS285X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.