The FAN1117AS33X is a fixed linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 1A. It has a maximum input voltage of 12V and a minimum input voltage of 4.8V. The regulator has a maximum dropout voltage of 1.2V and a maximum line regulation of 0.0066V. The device is packaged in a 4-pin SOT-223 package and has an operating temperature range of 0 to 125°C.
Fairchild FAN1117AS33X technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.505 |
| Length | 6.505 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.8 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.0066 |
| Load Regulation-Max | 0.0165 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN1117AS33X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.