The FAN1117ASX is an adjustable linear voltage regulator from Fairchild with a maximum output voltage of 15V and a minimum output voltage of 1.25V. It can supply up to 1A of current and operates over a temperature range of -20°C to 125°C. The regulator is available in SOP and SOT-223 packages.
Fairchild FAN1117ASX technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.505 |
| Length | 6.505 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 15 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN1117ASX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.