The FAN1117AT18 is a 3-terminal linear voltage regulator with a fixed output voltage of 1.764-1.836V and a maximum output current of 1A. It has a maximum operating temperature of 125°C and is packaged in a 3-pin SIP. The input voltage range is from 3.3V to 12V, with a maximum absolute input voltage of 18V. The regulator has a maximum line regulation of 0.0036 and a maximum load regulation of 0.009.
Fairchild FAN1117AT18 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.0036 |
| Load Regulation-Max | 0.009 |
| Dropout Voltage1-Max | 1.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN1117AT18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.