The FAN1117AT33 is a 3.3V fixed linear voltage regulator with a maximum output current of 1A and an operating temperature range of 0 to 125°C. It is packaged in a TO-220 package. The regulator has a dropout voltage of 1.1V and a maximum line regulation of 0.0066. It can handle an input voltage up to 18V and has a maximum voltage tolerance of 2%.
Fairchild FAN1117AT33 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.8 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.0066 |
| Load Regulation-Max | 0.0165 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN1117AT33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.