The FAN1581MX is an adjustable linear voltage regulator from Fairchild. It has a single output with a minimum voltage of 1.237V and a maximum voltage of 5.7V, and a maximum output current of 5A. The regulator is packaged in a TO-263 and has an operating temperature range of 0°C to 125°C. It is designed for use in power management applications.
Fairchild FAN1581MX technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.2 |
| Length | 10 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.237 |
| Output Voltage1-Max | 5.7 |
| Output Current1-Max | 5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.4 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN1581MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.