The FAN1582DX is an adjustable linear voltage regulator from Fairchild, featuring a single output voltage range of 1.25V to 5.7V with a maximum output current of 3A. This device is packaged in the TO-252 package type and has a maximum operating temperature of 125°C. The regulator is adjustable, allowing for customization of the output voltage. It is suitable for use in a variety of applications requiring a stable and adjustable voltage supply.
Fairchild FAN1582DX technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 6.1 |
| Length | 6.575 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5.7 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.05 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN1582DX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.