The FAN1589DX is a low dropout linear voltage regulator with a fixed output voltage of 1.2V and a maximum output current of 2.7A. It operates over a temperature range of 0°C to 125°C and has a maximum input voltage of 7V. The regulator has a maximum dropout voltage of 1.3V and a maximum line regulation of 0.0024V. It is packaged in a TO-252 plastic package.
Fairchild FAN1589DX technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 5.775 |
| Length | 6.54 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 1.176 |
| Output Voltage1-Max | 1.224 |
| Output Current1-Max | 2.7 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.15 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0024 |
| Load Regulation-Max | 0.018 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN1589DX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.