The FAN1616AS25X is a 4-terminal linear voltage regulator with a nominal output voltage of 2.5V and a maximum output current of 0.5A. It has a maximum input voltage of 18V and a maximum dropout voltage of 1.2V. The regulator has a maximum line regulation of 0.005% and a maximum load regulation of 0.0125%. It is available in a 4-pin SOT-223 package and operates over a temperature range of -40°C to 125°C.
Fairchild FAN1616AS25X technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.505 |
| Length | 6.505 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.0125 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN1616AS25X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.