The FAN1616AS33X is a fixed linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 1V. The device is packaged in a SOT-223 package and is suitable for use in applications where a stable and efficient voltage supply is required. The FAN1616AS33X has a maximum input voltage of 18V and a maximum line regulation of 0.0066% and load regulation of 0.0165%. It is a single-function device with one output.
Fairchild FAN1616AS33X technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.505 |
| Length | 6.505 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.0066 |
| Load Regulation-Max | 0.0165 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN1616AS33X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.