The FAN1851AN is an 8-pin dual-function IC from Fairchild, featuring a maximum operating temperature of 70°C and a supply voltage range of 22-30V. It has a JEDEC package code of R-PDIP-T8, with a width of 7.62mm and a length of 9.2mm. The IC has 8 terminals and is available in a DIP package type. It operates within a temperature range of -40°C to 70°C.
Fairchild FAN1851AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 26 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 22 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN1851AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.