
6-terminal DC/DC switching regulator with current-mode control. Features a maximum switching frequency of 1500kHz and supports an input voltage range of 2.5V to 5.5V. Designed for industrial temperature grades, operating from -40°C to 85°C. Housed in a compact 3mm x 3mm MLP-6 package (JEDEC S-XQCC-N6) with quad terminal positions.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |