The FAN2013BMPX is an industrial DC/DC controller IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 6-pin package with a width and length of 3mm and a pin count of 6. The device is designed for use with input voltages between 4.5 and 5.5 volts. It is a single-function device with a terminal position of dual and a temperature grade of industrial.
Fairchild FAN2013BMPX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN2013BMPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.