The FAN2013MPX is an industrial quad regulator from Fairchild, featuring a 6-pin VQCCN package and a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius and accepts input voltages between 4.5 and 5.5 volts. This device is designed for use in power management applications, including DC/DC controllers and regulators.
Fairchild FAN2013MPX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN2013MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.