The FAN21SV04EMPX industrial quad quad op-amp from Fairchild features a 25-pin HVQCCN package and operates over a temperature range of -40 to 85°C. It has a pin count of 25 and a terminal position of quad. The device has a temperature grade of industrial and is suitable for use in high-temperature applications. The input voltage range is from 3 to 24V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FAN21SV04EMPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N25 |
| Width | 5 |
| Length | 6 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN21SV04EMPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.