The FAN21SV04MPX is a quad voltage regulator from Fairchild, operating within a temperature range of -10°C to 85°C. It features a 25-pin HVQCCN package with a width of 5mm and a length of 6mm. The device has a maximum input voltage of 24V and a minimum input voltage of 3V. It is designed for use in power management applications, specifically DC/DC controllers and regulators.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FAN21SV04MPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N25 |
| Width | 5 |
| Length | 6 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN21SV04MPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.