The FAN21SV06EMPX is an industrial-grade quad IC with a 3-24V input voltage range. It features a 25-pin HVQCCN package and operates within a temperature range of -40°C to 85°C. This device is suitable for use in power management applications, including DC/DC controllers and regulators.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FAN21SV06EMPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N25 |
| Width | 5 |
| Length | 6 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN21SV06EMPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.