The FAN2500S25X is a 5-terminal dual output linear voltage regulator from Fairchild. It features a fixed output voltage of 2.5V with a tolerance of 2% and a maximum output current of 0.1A. The device operates over a temperature range of -40°C to 125°C and has a dropout voltage of 0.1V at 0.1A. The FAN2500S25X is packaged in a 5-pin LSSOP package and is suitable for use in a variety of applications including power management and voltage regulation.
Fairchild FAN2500S25X technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN2500S25X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.