The FAN2500S26X is a 5-pin dual linear voltage regulator from Fairchild. It has a nominal output voltage of 2.6V and a maximum output current of 0.1A. The device operates within a temperature range of -40°C to 125°C. The input voltage range is from 2.7V to 6.5V. The regulator has a fixed output voltage and a maximum voltage tolerance of 2%.
Fairchild FAN2500S26X technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.548 |
| Output Voltage1-Max | 2.652 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 2.6 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Load Regulation-Max | 0.052 |
| Dropout Voltage1-Max | 0.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN2500S26X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.