
The FAN2500S33X is a 5-pin SOT-23 linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 0.1A. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 7V. The device has a fixed output voltage and a maximum dropout voltage of 0.14V. It is suitable for use in a variety of applications requiring a stable voltage supply.
Fairchild FAN2500S33X technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Load Regulation-Max | 0.066 |
| Dropout Voltage1-Max | 0.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN2500S33X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.