The FAN2502S315X is a dual linear voltage regulator with 5 terminals in a LSSOP-8 package. It operates over a temperature range of -40°C to 125°C. The regulator provides an output voltage range of 1.32V to 6.32V with a maximum output current of 0.15A. The dropout voltage is 0.18V maximum. The device is suitable for use in a variety of applications requiring a stable voltage supply.
Fairchild FAN2502S315X technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.32 |
| Output Voltage1-Max | 6.32 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN2502S315X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.