The FAN2503S285X is a linear voltage regulator with a fixed output voltage of 2.793V to 2.907V and a maximum output current of 0.15A. It operates over a temperature range of -40°C to 125°C and is available in the LSSOP-14 package. The device has a maximum input voltage of 7V and a maximum dropout voltage of 0.18V. It has a maximum load regulation of 0.057 and a voltage tolerance of 2%.
Fairchild FAN2503S285X technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.793 |
| Output Voltage1-Max | 2.907 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Load Regulation-Max | 0.057 |
| Dropout Voltage1-Max | 0.18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN2503S285X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.