The FAN2508S25X is a linear voltage regulator from Fairchild, featuring a fixed output voltage of 2.5V with a tolerance of 2%. It can supply up to 50mA of output current and operates over a temperature range of -40°C to 125°C. The device is packaged in a LSSOP-5 package and is suitable for use in a variety of applications requiring a stable voltage supply.
Fairchild FAN2508S25X technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.05 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN2508S25X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.