The FAN2510SX is an adjustable linear voltage regulator from Fairchild. It has a single output voltage range of 1.32V to 6.64V and a maximum output current of 0.1A. The device is packaged in a 5-pin LSSOP package and has an operating temperature range of -40°C to 125°C.
Fairchild FAN2510SX technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.32 |
| Output Voltage1-Max | 6.64 |
| Output Current1-Max | 0.1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.1 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN2510SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.