
The FAN2558SX is an adjustable linear voltage regulator with a minimum output voltage of 1V and a maximum output voltage of 5.5V. It can supply a maximum output current of 0.18A. The device is packaged in a LSSOP-6 package and has an operating temperature range of -55°C to 150°C.
Fairchild FAN2558SX technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.18 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.25 |
| Operating Temperature TJ-Min | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN2558SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.