The FAN2564UC12X is a 1.2V linear voltage regulator with a maximum output current of 300mA. It operates from an input voltage range of 1.8V to 3.6V and has a maximum dropout voltage of 0.1V. The device is packaged in a 0.50 MM PITCH, GREEN, WLCSP-4 and is suitable for use in applications where a low dropout voltage is required. The FAN2564UC12X is rated to operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FAN2564UC12X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B4 |
| Width | 0.93 |
| Length | 1.41 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.17 |
| Output Voltage1-Max | 1.23 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 4.5 |
| Line Regulation-Max | 0.0114 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN2564UC12X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.