The FAN2564UC15X is a linear voltage regulator LDO with a fixed output voltage of 1.4625V to 1.5375V and a maximum output current of 0.3A. It operates from an input voltage range of 1.8V to 3.6V and has a maximum input voltage of 4.5V. The device is packaged in a 0.50 MM PITCH, GREEN, WLCSP-4 package and is suitable for operating temperatures from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FAN2564UC15X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B4 |
| Width | 0.93 |
| Length | 1.41 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.4625 |
| Output Voltage1-Max | 1.5375 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 4.5 |
| Line Regulation-Max | 0.012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN2564UC15X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.