The FAN2564UMP13X is a linear voltage regulator with a fixed output voltage of 1.2675V to 1.3325V and a maximum output current of 0.3A. It operates from an input voltage range of 1.8V to 3.6V and is packaged in a 6-pin HVSON package. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for use in applications where a stable and low-dropout voltage is required.
Fairchild FAN2564UMP13X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.2675 |
| Output Voltage1-Max | 1.3325 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 1.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 4.5 |
| Line Regulation-Max | 0.0117 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN2564UMP13X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.