Fixed positive LDO regulator offering a stable 1.8V output with a maximum dropout voltage of 0.16V. Features a 1.8V to 3.6V input voltage range and a maximum output current of 0.3A. This CMOS device operates from -40°C to 85°C, with a junction temperature range of -40°C to 125°C. Housed in a compact 2x2mm PDSO6 package, it provides a single output with a voltage tolerance of 2.5%.
Fairchild FAN2564UMP18X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.755 |
| Output Voltage1-Max | 1.845 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 4.5 |
| Line Regulation-Max | 0.0117 |
| Dropout Voltage1-Max | 0.16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN2564UMP18X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.