The FAN302HLMY is an industrial DC/DC controller from Fairchild, designed for use in a variety of applications. It features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 8 terminals and is available in an 8-pin SOP package. It can handle input voltages ranging from 5.3V to 25V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 5.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |