The FAN3214TMX is an 8-terminal gate driver IC from Fairchild, designed for automotive applications. It operates within a temperature range of -40 to 125°C and has a nominal supply voltage of 12V. This full bridge based peripheral driver features a dual terminal position and is packaged in a 8-pin SOP package.
Fairchild FAN3214TMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN3214TMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.