The FAN3223CMPX is an automotive-grade, 8-pin full bridge peripheral driver IC from Fairchild. It operates within a temperature range of -40°C to 125°C and is designed for use with a supply voltage between 4.5V and 18V. The device features a dual-terminal position and a 3x3mm package type, meeting the MO-229VEEC and MLP-8 standards. This IC is suitable for gate driver applications in power management systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |