The FAN3224CMX is a dual full bridge based peripheral driver IC from Fairchild, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 18V. The device features 8 terminals and is packaged in a SOIC-8 package. It is suitable for use in power management applications.
Fairchild FAN3224CMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN3224CMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.