Automotive-grade, 8-terminal full bridge based peripheral driver IC. Features dual terminal positions and a 3x3mm JEDEC S-XDSO-N8 package. Operates across a wide temperature range from -40°C to 125°C with a nominal supply voltage of 12V, supporting a range of 4.5V to 18V. This integrated circuit offers two distinct functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FAN3224TMPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN3224TMPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.