The FAN3224TMX_F085 is an 8-channel full bridge based peripheral driver IC from Fairchild, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device features a 12V nominal supply voltage and is packaged in a SOP8 format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FAN3224TMX_F085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Screening Level | AEC-Q100 |
| Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN3224TMX_F085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.