The FAN3226TMX is an automotive-grade half bridge based MOSFET driver from Fairchild. It operates over a temperature range of -40°C to 125°C and is available in a SOP8 package. The device has a nominal supply voltage of 12V and can handle a minimum supply voltage of 4.5V and a maximum supply voltage of 18V. The FAN3226TMX is a single-function device with 8 terminals and a pin count of 8.
Fairchild FAN3226TMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN3226TMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.