The FAN3800MLP24X is a quad audio amplifier from Fairchild, featuring two channels with a supply voltage range of 2.7V to 4.5V and a maximum supply current of 6mA. This amplifier operates within a temperature range of -20°C to 60°C and is available in a 24-pin HVQCCN package. The device is suitable for use in audio applications, with a terminal position of quad and a JEDEC package code of S-XQCC-N24.
Fairchild FAN3800MLP24X technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 6 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN3800MLP24X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.